- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393243-4
2-1393243-4
TE Connectivity / AMP Brand
RTE25524
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RTE25524
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: 213932434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393243-4
-
Alias/AKA:RTE25524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:2 Form C (CO)
-
Coil Resistance:350 Ω
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$9.76
40
$9.54
60
$9.52
100
$9.34
260
$9.15
500
$9.03
1,000 +
$8.98
Click for Quote
Log in
to unlock special pricing