- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393240-9
2-1393240-9
TE Connectivity / AMP Brand
RT33LF24
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RT33LF24
Product Highlights:
- RT1 Inrush Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213932409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393240-9
-
Alias/AKA:RT33LF24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:886 Ω
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,460
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$5.47
40
$5.38
100
$5.25
260
$5.04
500
$5.03
1,000
$4.98
2,500
$3.95
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing