- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1393240-8
2-1393240-8
TE Connectivity / AMP Brand
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Tube 포장
Certificate of Compliance Guarantee
설명
+
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Search Keywords: 213932408
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:2-1393240-8
-
Alias/AKA:RT33LF12
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
공급자 표준 포장:
20 -
Relay Construction:Latching Double Coil10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
자료
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
875
Ships today, if you order in
Minimum Order Quantity:
20
다수:
20
14 Weeks
배송 가능
9. 7. 26
PRICE (USD)
수량
Unit Price
20
$5.47
40
$5.38
100
$5.25
260
$5.04
500
$5.03
1,000
$4.98
2,500
$3.95
5,000 +
$3.93
Click for Quote
Log in
특별 가격 잠금 해제