- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393240-7
2-1393240-7
TE Connectivity / AMP Brand
General Purpose Relay - RT1 Inrush Series - Power - Latching Single Coil - SPST-NO - 12 VDC - 16 A.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - RT1 Inrush Series - Power - Latching Single Coil - SPST-NO - 12 VDC - 16 A.
Product Highlights:
- RT1 Inrush Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213932407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393240-7
-
Alias/AKA:RT33LA12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,894
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$6.74
100
$4.81
250
$4.76
375
$4.75
750
$4.74
1,125
$4.73
1,500 +
$4.71
Click for Quote
Log in
to unlock special pricing