- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393240-6
2-1393240-6
TE Connectivity / AMP Brand
RT33LA06
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RT33LA06
Product Highlights:
- RT1 Inrush Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213932406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393240-6
-
Alias/AKA:RT33LA06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:1 Form A (NO)
-
Coil Resistance:90 Ω
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,542
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
20
$15.50
100
$15.46
250
$15.42
375
$15.38
750
$8.12
1,125
$5.58
1,500 +
$5.48
Click for Quote
Log in
to unlock special pricing