- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213932-4
213932-4
TE Connectivity / AMP Brand
M-SERIES KIT,V.35,34P,UNASSM
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
M-SERIES KIT,V.35,34P,UNASSM
Product Highlights:
- Housing Kit
- Hardware Type = Jackscrew
- 34 Positions
- Polyester Housing Material
- Housing Gender = Plug
Search Keywords: 2139324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213932-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
42 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$41.62
50
$25.61
75
$20.27
100 +
$19.87
Click for Quote
Log in
to unlock special pricing