- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393239-6
2-1393239-6
TE Connectivity / AMP Brand
RT134012
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT134012
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT1 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 12 A
Search Keywords: 213932396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393239-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:360 Ohm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,720
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$4.15
100
$2.96
250
$2.89
375
$2.85
750
$2.84
1,125
$2.83
1,500 +
$2.57
Click for Quote
Log in
to unlock special pricing