- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393238-6
2-1393238-6
TE Connectivity / AMP Brand
RTB14730
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RTB14730
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
Search Keywords: 213932386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393238-6
-
Alias/AKA:RTB14730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:32.5 KOhm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
43
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$17.48
100
$17.44
250
$17.40
375
$17.35
750
$9.16
1,125
$6.30
1,500 +
$6.17
Click for Quote
Log in
to unlock special pricing