- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393238-5
2-1393238-5
TE Connectivity / AMP Brand
General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC P ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: 213932385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393238-5
-
Alias/AKA:RTB14615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:115 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:8.1 KOhm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,380
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$6.23
100
$3.99
250
$3.91
375
$3.87
750
$3.86
1,125
$3.85
1,500 +
$3.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments