- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1393237-5
2-1393237-5
TE Connectivity / AMP Brand
RT334012F
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RT334012F
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213932375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393237-5
-
Alias/AKA:RT334012F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Voltage Rating:250 VAC
-
Insulation Creepage Class:8 mm
-
Environmental Category of Protection:RTII
-
Relay Mounting Type:Printed Circuit Board , Socket
-
Length Class (Mechanical):25 – 30 mm
-
Coil Resistance:360 Ω
-
Contact Current Rating (Max):16 A
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Product Width:.5 in, 12.7 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Contact Current Class:10 – 20 A, 16 A
-
Contact Limiting Making Current:30 A
-
Coil Power Rating Class:300 – 400 mW
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Power Relay Type:Standard
-
Terminal Type:PCB-THT , Plug-In
-
Packaging Method:Carton , Tube
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Contact Arrangement:1 Form A (NO)
-
Contact Limiting Breaking Current:16 A
-
Contact Limiting Continuous Current:16 A
-
Product Height:.618 in, 15.7 mm
-
Coil Power Rating (DC):400 mW
-
Insulation Clearance Class:8 mm
-
Contact Switching Voltage (Max):400 VAC
-
Coil Special Features:UL Coil Insulation Class F
-
Coil Magnetic System:Monostable, DC
-
Contact Number of Poles:1
-
Width Class (Mechanical):12 – 16 mm
-
Contact Material:AgNi90/10
-
Product Weight:14 g, .494 oz
-
Product Length:1.142 in, 29 mm
-
Coil Voltage Rating:12 VDC
-
Height Class (Mechanical):15 – 16 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 – 5000 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$8.60
100
$8.58
250
$8.56
375
$8.53
750
$4.52
1,125
$3.18
1,500 +
$3.12
Click for Quote
Log in
to unlock special pricing