- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393237-3
2-1393237-3
TE Connectivity / AMP Brand
RT314024F
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT314024F
Product Highlights:
- Relay Type = Power PCB Relay
- Relay Style = PCB
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 16 Amps.
Search Keywords: 213932373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393237-3
-
Alias/AKA:RT314024F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:1.44 KOhm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
745
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$3.07
60
$3.06
100
$2.99
260
$2.95
500
$2.92
1,000
$2.87
2,500
$2.86
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing