- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393236-5
2-1393236-5
TE Connectivity / AMP Brand
Vertical PCB Relay - 1 form A (NO) - Contacts: AgSnO2, 6A - Coil: 24VDC, 3.39 kohm - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Vertical PCB Relay - 1 form A (NO) - Contacts: AgSnO2, 6A - Coil: 24VDC, 3.39 kohm - Thru Hole
Product Highlights:
- Relay Type = Slim PCB Relay
- Relay Style = PCB
- SNR Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 6 A
Search Keywords: 213932365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393236-5
-
Alias/AKA:V23092A1024A302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:3.39 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
20
$7.63
40
$7.39
100
$7.06
260
$6.48
500
$6.46
1,000
$6.31
2,500
$4.74
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing