- Home ›
- All Products›
- 2-1393230-5
2-1393230-5
TE Connectivity / AMP Brand
Power Relay 5VDC 16A SPDT (( 29mm 13mm 25.5mm)) Through Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 16A SPDT (( 29mm 13mm 25.5mm)) Through Hole
Search Keywords: 213932305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393230-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT