- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393224-7
TE Connectivity / AMP Brand
2-1393224-7
RYA51012
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
RYA51012
Product Highlights:
- RYII Series
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213932247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393224-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NC
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:627 Ohm
Tools/3D Models
+
Frequently Asked Questions
Is 2-1393224-7 RoHS compliant?
Yes, 2-1393224-7 is RoHS compliant.
What is the lead time for 2-1393224-7?
The standard lead time for 2-1393224-7 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
23 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
125
$3.94
250
$2.96
375
$2.76
500 +
$2.70
Click for Quote
Log in
to unlock special pricing