- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393224-6
2-1393224-6
TE Connectivity / AMP Brand
Power Relay 5VDC 8A SPST-NC(28.5mm 10.1mm 12.3mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 8A SPST-NC(28.5mm 10.1mm 12.3mm) THT
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- RYII Series
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Contact Current Rating = 8 A
Search Keywords: 213932246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393224-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NC10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:112 Ohm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,190
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
20
$2.60
60
$2.33
260
$2.27
500
$2.22
1,000
$2.18
2,500
$1.66
5,000
$1.54
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing