- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393224-1
TE Connectivity / AMP Brand
2-1393224-1
RYA33024
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
RYA33024
Search Keywords: 213932241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393224-1
-
Alias/AKA:RYA33024, RYA33024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:2.35 KOhm
Tools/3D Models
+
Frequently Asked Questions
Is 2-1393224-1 RoHS compliant?
Yes, 2-1393224-1 is RoHS compliant.
What is the lead time for 2-1393224-1?
The standard lead time for 2-1393224-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
920
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
20
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
40
$6.10
500
$3.75
750
$2.97
1,000 +
$2.92
Click for Quote
Log in
to unlock special pricing