- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393223-6
2-1393223-6
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 2.27KOhm 8A SPDT (30x10x15)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 2.27KOhm 8A SPDT (30x10x15)mm THT Power Relay
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- MSR Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 A
Search Keywords: 213932236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393223-6
-
Alias/AKA:V23061B1007A601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.27 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$5.214
25
$4.740
100
$4.480
250
$4.300
500
$4.050
1,000
$3.990
2,500
$3.060
5,000 +
$3.010
Click for Quote
Log in
to unlock special pricing