- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393223-5
2-1393223-5
TE Connectivity / AMP Brand
V23061B1007A501=MINISTARKSTROM
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
V23061B1007A501=MINISTARKSTROM
Product Highlights:
- MSR Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 213932235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393223-5
-
Alias/AKA:V23061B1007A501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:8 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.27 KOhm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
541
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
20
$3.44
60
$3.01
260
$2.87
500
$2.85
1,000
$2.84
2,500
$2.83
5,000
$2.81
7,500 +
$2.80
Click for Quote
Log in
to unlock special pricing