- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393222-0
2-1393222-0
TE Connectivity / AMP Brand
Miniature PCB Relay - 1 form A, 1 NO contact - Contacts: AgSnO2 8A 250VAC - Coil: 12VDC@18mA - Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Miniature PCB Relay - 1 form A, 1 NO contact - Contacts: AgSnO2 8A 250VAC - Coil: 12VDC@18mA - Thru Hole
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- MSR Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
Search Keywords: 213932220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393222-0
-
Alias/AKA:V23061A1005A302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:652 Ohm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,446
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
20
$3.062
60
$2.149
260
$2.107
500
$2.097
1,000
$2.086
2,500
$1.946
5,000
$1.781
7,500 +
$1.772
Click for Quote
Log in
to unlock special pricing