- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 213932-2
TE Connectivity / AMP Brand
213932-2
M-SER 34P ASSM KIT(CC,JS)V.35
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Connector Kit
- Hardware Type = Jackscrew
- Number of Positions = 34
- Polyester Housing Material
- Plug
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213932-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A