- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393219-2
2-1393219-2
TE Connectivity / AMP Brand
PE514024
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PE514024
Search Keywords: 213932192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393219-2
-
Alias/AKA:PE514024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.725 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,865
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$4.61
100
$4.34
250
$4.09
500
$3.95
1,000
$3.81
2,500
$3.80
5,000
$3.79
7,500 +
$3.78
Click for Quote
Log in
to unlock special pricing