- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393203-9
2-1393203-9
TE Connectivity / AMP Brand
V23148-A1105-A101
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
V23148-A1105-A101
Search Keywords: 213932039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393203-9
-
Alias/AKA:V23148A1105A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:12 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-25 to 70 °C
-
Coil Resistance:440 Ohm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$7.436
25
$6.760
50
$6.610
100
$6.510
250
$6.340
500
$4.610
1,000
$4.560
2,500 +
$3.490
Click for Quote
Log in
to unlock special pricing