- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393203-8
2-1393203-8
TE Connectivity / AMP Brand
The 2-1393203-8 is a general-purpose, monostable power PCB relay featuring a 1 Form C contact arrangement and a 24VDC coil.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 2-1393203-8 is a general-purpose, monostable power PCB relay featuring a 1 Form C contact arrangement and a 24VDC coil.
Search Keywords: 213932038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393203-8
-
Alias/AKA:V23148A1007A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Arrangement:1 Form C (CO)
-
Coil Resistance:1280 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$14.35
200
$8.83
300
$6.99
400 +
$6.85
Click for Quote
Log in
to unlock special pricing