- Home ›
- All Products›
- 2-1393203-2
2-1393203-2
TE Connectivity / AMP Brand
V23148-A0105-B101
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
V23148-A0105-B101
Search Keywords: 213932032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393203-2
-
Alias/AKA:V23148A105B101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Contact Material:AgNi90/10
-
Contact Arrangement:1 Form A (NO)
-
Length Class (Mechanical):20 – 25 mm
-
Coil Special Features:Sensitive Version
-
Contact Switching Voltage (Max):400 VAC
-
Insulation Creepage Class:1.5 – 3 mm
-
Width Class (Mechanical):16 – 20 mm
-
Environmental Category of Protection:RTIII
-
Power Relay Type:Standard
-
Contact Limiting Making Current:12 A
-
Coil Power Rating Class:300 – 400 mW
-
Relay Mounting Type:Printed Circuit Board
-
Packaging Method:Carton
-
Contact Voltage Rating:250 VAC
-
Contact Number of Poles:1
-
Contact Current Rating (Max):5 A
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Coil Magnetic System:Monostable, DC
-
Height Class (Mechanical):14 – 15 mm
-
Insulation Initial Dielectric Between Contacts & Coil:2000 Vrms
-
Coil Voltage Rating:12 VDC
-
Coil Resistance:440 Ω
-
Contact Limiting Continuous Current:5 A
-
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 2500 V
-
Insulation Clearance Class:2.5 – 4 mm
-
Coil Power Rating DC:327 mW
-
Insulation Clearance Between Contact & Coil:.098 in, 2.5 mm
-
Product Length:.834 in, 21.2 mm
-
Insulation Creepage Between Contact & Coil:.098 in, 2.5 mm
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Product Width:.638 in, 16.2 mm
-
Contact Current Class:2 – 5 A, 5 – 10 A
-
Product Height:.587 in, 14.9 mm
-
Product Weight:9 g, .317 oz
-
Operating Temperature Range:-25 – 70 °C, -13 – 158 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$13.21
200
$8.13
300
$6.43
400 +
$6.31
Click for Quote
Log in
to unlock special pricing