- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393194-1
2-1393194-1
TE Connectivity / AMP Brand
T77V1D10-24
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
T77V1D10-24
Product Highlights:
- Relay Type = Miniature PCB Relay
- Relay Style = PCB
- T77 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 A
Search Keywords: 213931941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393194-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 85 °C
-
Coil Resistance:1.28 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
You may purchase all in-stock quantity of 96
On Order:
5,000
can ship 10/5/26
5,000
can ship 11/4/26
Stock lot only:
96
Minimum Order Quantity:
100
Order Increment:
100
47 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$2.706
100
$2.460
300
$2.350
500
$2.250
1,000
$2.150
2,500
$2.100
5,000
$2.040
7,500
$1.960
10,000 +
$1.770
Click for Quote
Log in
to unlock special pricing