- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393144-7
2-1393144-7
TE Connectivity / AMP Brand
Electromechanical Relay DPDT 15A 110VDC 11KOhm Through Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 15A 110VDC 11KOhm Through Hole
Search Keywords: 213931447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393144-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Coil Resistance:11 KOhm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.