- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2-1393143-2
2-1393143-2
TE Connectivity / AMP Brand
27E194=SOCKET,R10,16,PC,PHEN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
27E194=SOCKET,R10,16,PC,PHEN
Product Highlights:
- Socket
- R10 Series
- Socket Type = Printed Circuit Board
- 4 Poles
- Terminal Configuration = PC Stag.
Search Keywords: 213931432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393143-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Through Hole
-
Operating Temperature:-55 to 75 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
860
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$3.34
50
$3.28
100
$3.21
250
$3.16
500
$3.08
1,000
$2.70
2,500
$2.63
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing