Image is representational - see mfr. specs

MDR-4076=MDR

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
MDR-4076=MDR
Product Highlights:
  • Contact Arrangement = 8 Form C, 8PDT, 8 C/O
  • AC Actuating System
  • Input Voltage = 115 VAC
  • Coil Current = .150 Amps.
  • Coil Resistance = 210 ?
Search Keywords: 213931399
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-1393139-9
  • Alias/AKA:
    MDR-4076
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    8 Form C, 8PDT, 8 C/O
  • Coil Resistance:
    210 Ω
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 11/11/26
38 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5,255.92
2
$5,229.52
3
$5,203.37
4 +
$5,177.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!