- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1393134-2
2-1393134-2
TE Connectivity / AMP Brand
Electromechanical Relay 240VAC 3.2KOhm 20A DPDT (52.6x41.1x61.5)mm Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 3.2KOhm 20A DPDT (52.6x41.1x61.5)mm Industrial Relay
Product Highlights:
- S87R Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 240 VAC
Search Keywords: 213931342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393134-2
-
Alias/AKA:S87R11A2B1D1240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:N/A
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 65 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
72
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$40.96
8
$40.21
16
$39.45
25
$37.93
100 +
$32.24
Click for Quote
Log in
to unlock special pricing