Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1393130-8

PRD-7DY0-12=PRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PRD-7DY0-12=PRD
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 213931308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393130-8
Alias/AKA: PRD-7DY0-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPST-NO
Maximum Current Rating: 25 A
Termination Style: Screw Terminal
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1393130-8 RoHS compliant?
Yes, 2-1393130-8 is RoHS compliant.
What is the lead time for 2-1393130-8?
The standard lead time for 2-1393130-8 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
25 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$103.04
5
$83.78
20
$70.09
40
$69.92
60
$68.24
100
$65.15
260 +
$64.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!