- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1393130-1
2-1393130-1
TE Connectivity / AMP Brand
Electromechanical Relay 48VDC 1.15KOhm 20A DPST-NO (63.3x63.75x63.5)mm Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 48VDC 1.15KOhm 20A DPST-NO (63.3x63.75x63.5)mm Power Relay
Search Keywords: 213931301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393130-1
-
Alias/AKA:PRD-7DH0-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:20 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$34.12
5
$32.16
20
$31.22
40
$30.37
60
$29.92
100
$26.33
260 +
$25.84
Click for Quote
Log in
to unlock special pricing