- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1393128-0
2-1393128-0
TE Connectivity / AMP Brand
Electromechanical Relay 110VDC 6.05KOhm 25A SPDT (63.3x63.75x57.9)mm Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110VDC 6.05KOhm 25A SPDT (63.3x63.75x57.9)mm Power Relay
Product Highlights:
- Relay Type = Heavy Duty, Power
- Relay Style = Power
- PRD Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 25 A
Search Keywords: 213931280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393128-0
-
Alias/AKA:PRD-5DY3-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$46.83
10
$45.28
25
$43.47
50
$40.96
100
$35.05
250 +
$34.53
Click for Quote
Log in
to unlock special pricing