- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1393127-6
TE Connectivity / AMP Brand
2-1393127-6
Power Relay - DPDT - 120 VAC - 25 A - PRD Series - Panel - Non Latching.
View Datasheet Ask the Datasheet Accessories Notify Me
- Relay Type = Heavy Duty, Power
- Relay Style = Power
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 25 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1393127-6 |
| Alias/AKA: | PRD-11AY0-120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 120 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 25 A |
| Termination Style: | Screw Terminal |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 45 °C |