- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1393127-4
2-1393127-4
TE Connectivity / AMP Brand
Electromechanical Relay 24VAC 12Ohm 25A DPDT (85.73x63.8x63.5)mm Power Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 12Ohm 25A DPDT (85.73x63.8x63.5)mm Power Relay
Product Highlights:
- Relay Type = Heavy Duty, Power
- Relay Style = Power
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 30 A
Search Keywords: 213931274
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393127-4
-
Alias/AKA:PRD-11AN0-24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:25 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
62
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$119.00
5
$115.00
10 +
$110.00
Click for Quote
Log in
to unlock special pricing