- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1393127-0
2-1393127-0
TE Connectivity / AMP Brand
PRD-11AJ0-120=PRD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRD-11AJ0-120=PRD
Product Highlights:
- PRD Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 20 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: 213931270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393127-0
-
Alias/AKA:PRD-11AJ0-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 45 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
593
Ships today, if you order in
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$84.86
5
$75.72
10
$73.46
20
$70.31
60
$65.63
100 +
$65.46
Click for Quote
Log in
to unlock special pricing