- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393122-7
2-1393122-7
TE Connectivity / AMP Brand
KHAU-17A12-12=KH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KHAU-17A12-12=KH
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 12 VAC
Search Keywords: 213931227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393122-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:43 Ohm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
264
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$103.76
10
$99.64
15
$95.76
25
$94.32
50 +
$92.90
Click for Quote
Log in
to unlock special pricing