- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393122-0
2-1393122-0
TE Connectivity / AMP Brand
KHAU-17A11-120=KH
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
KHAU-17A11-120=KH
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords: 213931220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393122-0
-
Alias/AKA:KHAU-17A11-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:3.9 KOhm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
420
Can Ship immediately
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$27.08
5
$22.36
10
$22.25
25
$21.92
50
$19.00
100
$18.82
250 +
$18.52
Click for Quote
Log in
to unlock special pricing