- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393118-7
2-1393118-7
TE Connectivity / AMP Brand
KUP-14D35-24=KU
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KUP-14D35-24=KU
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 10 A
Search Keywords: 213931187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393118-7
-
Alias/AKA:KUP-14D35-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:472 Ohm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
52
Can Ship immediately
On Order:
150
can ship 7/20/26
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$34.81
5
$33.50
10
$29.54
25
$27.94
50
$26.98
100
$26.05
250 +
$24.87
Click for Quote
Log in
to unlock special pricing