Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KUP-14D35-110=KU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
KUP-14D35-110=KU
Product Highlights:
  • KUP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: 213931186
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    2-1393118-6
  • Alias/AKA:
    KUP-14D35-110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    110 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Plain Case
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    10 KOhm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 378
Can Ship immediately
17 Weeks can ship 11/22/24
ADD TO CART
Qty
Unit Price
1
€24.730
10
€21.991
25
€21.311
50
€20.672
100
€19.508
250
€18.962
500 +
€18.293
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States