- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393117-2
2-1393117-2
TE Connectivity / AMP Brand
Power Relay - DPDT - 240 VAC - 10 A - KUP Series - Socket - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay - DPDT - 240 VAC - 10 A - KUP Series - Socket - Non Latching.
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- KUP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 A
Search Keywords: 213931172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393117-2
-
Alias/AKA:KUP-11A15-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:9.11 KOhm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Can Ship immediately
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$23.11
5
$16.35
10
$16.26
25
$16.16
50
$16.00
100
$15.92
250 +
$15.84
Click for Quote
Log in
to unlock special pricing