- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2-1393114-7
2-1393114-7
TE Connectivity / AMP Brand
Electromechanical Relay DPDT 20A 120VAC 1.7KOhm Plain Case
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 20A 120VAC 1.7KOhm Plain Case
Search Keywords: 213931147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393114-7
-
Alias/AKA:KUH-11A41-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:20 A
-
Mounting:Plain Case
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$59.00
10
$48.00
25
$37.00
50 +
$29.00
Click for Quote
Log in
to unlock special pricing