Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1393104-5

General Purpose Relay - KRPA Series - Power - Non Latching - DPDT - 120 VAC - 5 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
General Purpose Relay - KRPA Series - Power - Non Latching - DPDT - 120 VAC - 5 A.
Product Highlights:
  • KRPA Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords: 213931045
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393104-5
Alias/AKA: KRPA-11AG-120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Relay Construction: Non-Latching
AC Coil Voltage: 120 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: 8-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 55 °C
Coil Resistance: 2.25 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1393104-5 RoHS compliant?
Yes, 2-1393104-5 is RoHS compliant.
What is the lead time for 2-1393104-5?
The standard lead time for 2-1393104-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 915
Ships today, if you order in
On Order:
1,050   can ship 12/30/26
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.63
5
$32.53
10
$31.71
25
$29.90
50
$29.02
100
$28.59
250 +
$28.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!