- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1393102-0
2-1393102-0
TE Connectivity / AMP Brand
Electromechanical Relay 5A 48VDC 1.8KOhm Plug-In
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Electromechanical Relay 5A 48VDC 1.8KOhm Plug-In
Search Keywords: 213931020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393102-0
-
Alias/AKA:KRP-7DY-48
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:N/A
-
Maximum Current Rating:5 A
-
Mounting:Connector
-
Coil Resistance:1.8 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately