- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 2-1393030-1
2-1393030-1
TE Connectivity / AMP Brand
SSRT-240D10 = PANEL MOUNT,10A,240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SSRT-240D10 = PANEL MOUNT,10A,240VAC
Product Highlights:
- Snubberless Triac Output
- Relay Type = Solid State
- SSRT Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 10 Amps.
Search Keywords: 213930301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1393030-1
-
Alias/AKA:SSRT-240D10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:10(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:57.15 x 44.45 x 22.1 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
243
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$51.46
5
$49.66
10
$48.45
25
$47.98
50
$47.26
100
$46.56
250 +
$45.99
Click for Quote
Log in
to unlock special pricing