- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 213925-1
213925-1
TE Connectivity / AMP Brand
CPC SEAL ASSY KIT,LH,SR 1,13-9
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CPC SEAL ASSY KIT,LH,SR 1,13-9
Product Highlights:
- Wire Entry Seal Kit
- Shell Size = 13
- Number of Positions = 9
- Individual
Search Keywords: 2139251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213925-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Kit
-
Dimension:6.35 x 17.3 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
470
can ship 7/10/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$22.67
10
$18.94
25
$16.77
50
$15.62
75
$15.58
100 +
$13.58
Click for Quote
Log in
to unlock special pricing