Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

213920-2

CPC SEAL KIT,UNASSM,SZ 17-16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BAG Packaging
Certificate of Compliance
Description +
CPC SEAL KIT,UNASSM,SZ 17-16
Product Highlights:
  • Wire Entry Seal Kit
  • Shell Size = 17
  • Number of Positions = 16
  • Packaging Method = Individual
Search Keywords: 2139202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 213920-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Kit
Dimension: 6.35 x 20.07 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 213920-2 discontinued?
Yes, 213920-2 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 213920-2 RoHS compliant?
Yes, 213920-2 is RoHS compliant.
What is the lead time for 213920-2?
The standard lead time for 213920-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.177
5
$21.070
10
$19.010
25
$18.290
50
$16.780
75
$16.700
100 +
$13.720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!