- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 213919-2
213919-2
TE Connectivity / AMP Brand
CPC SEAL KIT,UNASSM,SZ 17-14
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CPC SEAL KIT,UNASSM,SZ 17-14
Product Highlights:
- Accessory Type = Wire Entry Seal Kit
- Shell Size = 17
- 14 Positions
- Packaging Method = Individual
Search Keywords: 2139192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213919-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Kit
-
Dimension:6.35 x 20.07 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
571
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
138
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$14.29
25
$12.19
50
$11.52
100
$10.92
138
$10.57
275
$10.23
413
$9.99
550 +
$9.51
Click for Quote
Log in
to unlock special pricing