- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 213904-4
TE Connectivity / AMP Brand
213904-4
CPC CBL CLMP KIT,STD,SZ17,BULK
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory Type = Cable Clamp
- Shell Size = 17
- Body Style = Straight
- Cable Diameter (Max.) = 11.51 mm
- Nylon Cable Clamp Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213904-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Accessory Type:Cable Clamp
-
Accepts Cable Diameter (Max):.453 in, 11.51 mm