- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 213902-1
213902-1
TE Connectivity / AMP Brand
CPC CABLE CLAMP KIT,LRG,SZ 17
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance Guarantee
Description
+
CPC CABLE CLAMP KIT,LRG,SZ 17
Product Highlights:
- Accessory Type = Cable Clamp
- Shell Size = 17
- Body Style = Straight
- Cable Diameter (Max.) = 17.86 mm
- Nylon Cable Clamp Material
Search Keywords: 2139021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:213902-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:42.04 x 28.73 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.