- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 213900-1
TE Connectivity / AMP Brand
213900-1
CPC SEAL ASSY KIT,SRS 6,17-10
View Datasheet Ask the Datasheet Accessories Notify Me
- Wire Entry Seal Kit
- Shell Size = 17
- Number of Positions = 10
- Packaging Method = Individual
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 213900-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Kit |
| Dimension: | 43.26 x 40.87 mm |